SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G SY5000 Series 24V dc

Subtotal (1 unit)*

£49.36

(exc. VAT)

£59.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.36

*price indicative

RS Stock No.:
363-145
Mfr. Part No.:
SY5120-5YO-01F-F2-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/8 in

Connection Thread Standard

G

Actuation Type

Solenoid

Seal Material

Rubber

Voltage

24V dc

Series

SY5000

Mount Type

DIN Rail

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-10°C

Minimum Pilot Pressure

0.15MPa

Valve Function

2 Position Single Solenoid

Maximum Pilot Pressure

0.7MPa

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE

COO (Country of Origin):
JP
The SMC 5-port solenoid valve designed for precise pneumatic control in industrial systems. Its body-ported configuration ensures seamless integration, while its durable construction supports reliable performance under demanding conditions. Compact and lightweight, this valve is ideal for setups with limited space and offers energy-efficient operation to optimize power usage.

2 position single actuation

Rated voltage of 24 VDC

DIN terminal without connector

With side bracket

1 by 8 port size

CE Compliant

Related links