SMC Air Operated Pneumatic Solenoid Valve - Solenoid VP700 Series 24V dc

Subtotal (1 unit)*

£319.31

(exc. VAT)

£383.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£319.31

*price indicative

RS Stock No.:
362-873
Mfr. Part No.:
VP746-5DZ1-M-SS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

Air Operated

Actuation Type

Solenoid

Manufacturer Series

VP700

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC VP546/746 is a 3-port solenoid valve with residual pressure release and detection of the main valve position. It offers a modular connection type for easy integration with your FRL unit. The safety version features a main valve position detection function to detect inconsistencies between input signals and valve operations, enhancing safety. Additionally, it includes an optional soft start-up function to prevent accidents caused by uncontrolled movements.

Modular connection type for connecting to FRL units
With main valve position detection function
Enclosure: IP65

Related links