SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G SY5000 Series 24V dc

Subtotal (1 unit)*

£95.54

(exc. VAT)

£114.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.54

*price indicative

RS Stock No.:
362-728
Mfr. Part No.:
SY5420-5WOUD-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/8 in

Connection Thread Standard

G

Actuation Type

Solenoid

Voltage

24V dc

Series

SY5000

Seal Material

Rubber

Mount Type

DIN Rail

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Die Cast Aluminium

Minimum Pilot Pressure

0.2MPa

Maximum Flow Rate

2527L/min

Maximum Pilot Pressure

0.7MPa

Minimum Operating Temperature

-10°C

Valve Function

3 Position Exhaust Centre

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
JP
The SMC SY5000 5 Port Solenoid Valve is designed for use with air as the fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and can function in ambient and fluid temperatures from -10 to 50 degrees Celsius, provided there is no freezing.

Coil rated voltage DC 24, 12 V

Enclosure IP67 (Based on IEC6052)

Related links