SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- RS Stock No.:
- 362-290
- Mfr. Part No.:
- VQC1100KN-5B1
- Brand:
- SMC
Subtotal (1 unit)*
£59.84
(exc. VAT)
£71.81
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £59.84 |
*price indicative
- RS Stock No.:
- 362-290
- Mfr. Part No.:
- VQC1100KN-5B1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQC1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series VQC1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQC1000 is a 5/2 and 5/3 solenoid valve, available in all models. It is designed for use with air or inert gas as the fluid.
Ambient and fluid temperature -10 to 50°C
Related links
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid VQC1000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid VQC1000 Series
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc



