SMC Solenoid Valve - 3 Port Solenoid Solenoid Metric SY100 Series 24V dc

Subtotal (1 unit)*

£35.71

(exc. VAT)

£42.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.71

*price indicative

RS Stock No.:
362-212
Mfr. Part No.:
SY124-5MOU-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Size

Metric M3

Connection Thread Standard

Metric

Actuation Type

Solenoid

Seal Material

Rubber

Voltage

24V dc

Series

SY100

Mount Type

Base

Number of Ports

3

Maximum Operating Pressure

0.7 Mpa

Body Material

Resin

Maximum Flow Rate

11.7L/min

Valve Function

3 Port Solenoid

Maximum Pilot Pressure

0.7MPa

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Width

1mm

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Number of Positions

2

COO (Country of Origin):
JP
The SMC SY124 series solenoid valve from smc pneumatics delivers advanced control and reliability for pneumatic applications. Designed for precise operation and efficiency, this valve features innovative construction that meets international standards. With its robust design, the SY124 is not only capable of managing high-frequency operations but also offers exceptional resistance to environmental conditions, making it a dependable choice for various industrial environments. Coupled with easy installation and maintenance, it ensures smooth functionality in managing air fluid dynamics.

Optimised for high responsiveness with minimal reaction time

Compact design suitable for limited installation spaces

Incorporates an energy-saving circuit that reduces power consumption

Features robust construction to withstand challenging operational conditions

Comes with various electrical entry options for versatile connectivity

Offers both normally closed and normally open configurations for enhanced flexibility

Available with integrated surge voltage suppressor for added safety

Unrestricted mounting positions facilitate easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy