SMC 3 Port Direct Operated Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY100 Series 24V dc
- RS Stock No.:
- 362-209
- Mfr. Part No.:
- SY114A-5MOU-Q
- Brand:
- SMC
Subtotal (1 unit)*
£35.71
(exc. VAT)
£42.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.71 |
*price indicative
- RS Stock No.:
- 362-209
- Mfr. Part No.:
- SY114A-5MOU-Q
- Brand:
- SMC
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
| Brand | SMC | |
| Function | 3 Port Direct Operated Solenoid Valve | |
| Connection Port Thread | Metric M3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY100 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Port Direct Operated Solenoid Valve | ||
Connection Port Thread Metric M3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY100 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC solenoid valve is engineered for high-efficiency control in pneumatic applications. The sy114 series is renowned for its robust construction and superior performance characteristics, providing users with reliable operation even in demanding environments. Its direct-operated design ensures rapid responsiveness, making it ideal for applications requiring precise air regulation. This valve accommodates a diverse range of specifications, including ambient temperature tolerance and impact resistance, ensuring it meets various industry standards effectively. With user-friendly features, such as unrestricted mounting positions and minimal lubrication requirements, this model stands out as a top choice for professionals looking for a dependable solution to streamline their workflow.
Directly operates with a swift response time for enhanced control
Designed with a dustproof enclosure for reliable operation in challenging settings
Offers unrestricted mounting positions for flexible installation
Notably resistant to vibrations and impacts, ensuring long-lasting durability
Incorporates effective energy-saving technology to optimise power consumption
Features a coil assembly that is simple to replace, reducing maintenance time
Designed with a dustproof enclosure for reliable operation in challenging settings
Offers unrestricted mounting positions for flexible installation
Notably resistant to vibrations and impacts, ensuring long-lasting durability
Incorporates effective energy-saving technology to optimise power consumption
Features a coil assembly that is simple to replace, reducing maintenance time
Related links
- SMC 3 Port Direct Operated Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY100 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid Metric M3 SY100 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring Metric M3 SY100 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Air Metric M3 SY100 Series
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid SY100 Series 24V dc
- SMC 3/4 Solenoid Pilot Valve - Solenoid SY100 Series
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc