SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot SV1000 Series 24V dc
- RS Stock No.:
- 362-067
- Mfr. Part No.:
- SV1300-5FU
- Brand:
- SMC
Subtotal (1 unit)*
£82.77
(exc. VAT)
£99.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.77 |
*price indicative
- RS Stock No.:
- 362-067
- Mfr. Part No.:
- SV1300-5FU
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Actuation Type | Solenoid/Pilot | |
| Manufacturer Series | SV1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Actuation Type Solenoid/Pilot | ||
Manufacturer Series SV1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port single solenoid valve with a plug-in configuration. Its compact and durable design ensures efficient and reliable performance in automation setups.
Compact and lightweight construction for space saving applications
Durable build for consistent long term reliability
Provides precise and efficient flow control in pneumatic systems
Durable build for consistent long term reliability
Provides precise and efficient flow control in pneumatic systems
Related links
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot SV1000 Series 24V dc
- SMC 2 x 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot SV1000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot SV2000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring SV1000 Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid SV1000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SV3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SV2000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring SV3000 Series 24V dc

