SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid SV1000 Series 24V dc
- RS Stock No.:
- 363-592
- Mfr. Part No.:
- SV1A00K-5FU
- Brand:
- SMC
Subtotal (1 unit)*
£87.28
(exc. VAT)
£104.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.28 |
*price indicative
- RS Stock No.:
- 363-592
- Mfr. Part No.:
- SV1A00K-5FU
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 4 Position Dual 3 Port | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SV1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 4 Position Dual 3 Port | ||
Actuation Type Solenoid | ||
Manufacturer Series SV1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port single solenoid valve with a plug-in configuration. Its compact and durable design ensures efficient and reliable performance in automation setups.
Compact and lightweight construction for space saving applications
Durable build for consistent long term reliability
Provides precise and efficient flow control in pneumatic systems
Durable build for consistent long term reliability
Provides precise and efficient flow control in pneumatic systems
Related links
- SMC 4 Position dual 3 Port valve (N.C./N.C.) Pneumatic Solenoid Valve - Solenoid SV1000 Series
- SMC 4 Position dual 3 Port valve (N.C./N.C.) Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SV1000 Series
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid JSY1000 Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5B03 Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5A03 Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid/Solenoid SQ2A31N Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5C03 Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ1000 Series 24V dc



