SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
- RS Stock No.:
- 362-056
- Mfr. Part No.:
- SQ2130N-51-C8-Q
- Brand:
- SMC
Subtotal (1 unit)*
£67.82
(exc. VAT)
£81.38
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £67.82 |
*price indicative
- RS Stock No.:
- 362-056
- Mfr. Part No.:
- SQ2130N-51-C8-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SQ2000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SQ2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed to optimize pneumatic system performance. Its plug-in cassette type simplifies installation, delivering dependable operation tailored for automated workflows.
Compact design ensuring space saving functionality
Durable construction for extended service life
Supports precise air flow regulation
Designed for reliable performance in automation systems
Durable construction for extended service life
Supports precise air flow regulation
Designed for reliable performance in automation systems
Related links
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
- SMC Negative Common Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
- SMC DN Pneumatic Solenoid Valve - Solenoid SQ Series
