Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- RS Stock No.:
- 351-078
- Mfr. Part No.:
- VUVG-L10-M52-RZT-M5-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£81.27
(exc. VAT)
£97.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £81.27 |
*price indicative
- RS Stock No.:
- 351-078
- Mfr. Part No.:
- VUVG-L10-M52-RZT-M5-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Two Directional Flow | |
Connection Port Thread | M5 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Solenoid Voltage | 24V | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is designed for efficiency and precision, making it an integral component for various pneumatic applications. The VUVG-L10-M52-RZT-M5-1H2L-F1A model offers an electric actuation mechanism with a resilient 10 mm valve size. Built to sustain pressures ranging from -0.09 MPa to 1 MPa, this valve ensures reliable operation in diverse environments. With its compact design and easy mounting options, it is particularly suited for use in automation systems, providing an effective solution for tasks that require quick response times and excellent reliability under varying operational conditions. The innovative features, such as a soft sealing principle and a dual-pilot system, enhance its usability across different sectors, guaranteeing optimal performance and durability.
Offers a standard nominal flow rate of 220 l/min ensuring fast and efficient performance
Equipped with a mechanical spring reset providing stability and reliability
Features a dual pilot air supply option allowing for precise control
Complies with RoHS regulations ensuring environmental safety and compliance
Constructed with a durable wrought aluminium alloy housing enhancing longevity
Equipped with a mechanical spring reset providing stability and reliability
Features a dual pilot air supply option allowing for precise control
Complies with RoHS regulations ensuring environmental safety and compliance
Constructed with a durable wrought aluminium alloy housing enhancing longevity