Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V

Subtotal (1 unit)*

£85.26

(exc. VAT)

£102.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.26

*price indicative

RS Stock No.:
351-072
Mfr. Part No.:
VUVG-L10-M52-MT-M7-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid Valve epitomises precision and reliability in pneumatic control systems. Designed for seamless integration, it boasts a 5/2-way monostable function, ensuring efficient actuation with commendable response times. The electric actuation of this valve facilitates diverse industrial applications while adhering to rigorous standards, including compliance with both UL and RCM trademarks. Built for durability, it withstands operational pressures from 0.3 MPa to 0.8 MPa and encompasses a robust construction using wrought aluminium alloy. With a compact design tailored for 10 mm valve sizes, this versatile component is ideal for optimising workflows in various automated setups.

Features mechanical spring reset for consistent performance
Maintains low maintenance with a soft sealing principle
Offers comprehensive certification including UL and RCM for reliability
Operates efficiently in various temperature ranges between -5 °C and 50 °C
Designed for robust vibration and shock resistance in demanding environments
Facilitates easy integration with 2-pin electrical connections
Satisfies cleanroom standards suitable for critical applications