Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- RS Stock No.:
- 350-957
- Mfr. Part No.:
- VSNC-F-P53E-M-N14-F19
- Brand:
- Festo
Subtotal (1 unit)*
£288.27
(exc. VAT)
£345.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £288.27 |
*price indicative
- RS Stock No.:
- 350-957
- Mfr. Part No.:
- VSNC-F-P53E-M-N14-F19
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Three Directional Flow | |
Connection Port Thread | NPT 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VSNC | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is engineered for precision control in pneumatic systems, delivering outstanding functionality in a compact form. Designed to facilitate 5/3 exhausted valve operation, it excels in versatility and adaptability for various automated tasks. Its electric actuation allows for swift response times, making it ideal for dynamic environments. With a durable construction featuring an aluminium alloy housing and corrosion-resistant components, this model promises reliability over its lifecycle. The valve also conforms to strict standards, ensuring compatibility with professional applications. Perfectly crafted for easy installation and operation within compact systems, this product stands out as a leader in performance, combining modern technology with practical engineering.
Compact design simplifies integration into limited spaces
Soft sealing principle ensures reliable performance over time
Mechanical spring reset provides consistent function in various conditions
Pilot actuation allows for effective control of pneumatic systems
High switching speeds enhance operational efficiency
Moderate corrosion resistance ensures durability in varying environments
RoHS compliant materials reflect a commitment to safety and sustainability
Soft sealing principle ensures reliable performance over time
Mechanical spring reset provides consistent function in various conditions
Pilot actuation allows for effective control of pneumatic systems
High switching speeds enhance operational efficiency
Moderate corrosion resistance ensures durability in varying environments
RoHS compliant materials reflect a commitment to safety and sustainability