Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V

Subtotal (1 unit)*

£123.89

(exc. VAT)

£148.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.89

*price indicative

RS Stock No.:
350-918
Mfr. Part No.:
VUVG-B10-P53C-ZT-F-1T1L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid Valve, engineered for precision and reliability, is ideal for a range of industrial applications. Its compact design, combined with advanced engineering, ensures optimal performance in controlling air flow. The electric actuation mechanism guarantees quick response times, making it suitable for high-speed operations. With a versatile mounting option on manifold rails, this valve can easily integrate into existing systems. Designed to withstand various conditions, it boasts robust features such as excellent corrosion resistance and a wide ambient temperature range, ensuring dependable functionality even in challenging environments.

Pneumatic working port designed for flanged connections
Features a mechanical spring for reliable reset functionality
IP40 rated for protection against solid objects greater than 1 mm
LED signal status display for enhanced operational ease
Cleanroom class compliance ensures stringent hygiene standards
RoHS compliant materials guarantee environmental safety
Variants are engineered to exclude specific metals for specialised applications