Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series
- RS Stock No.:
- 344-610
- Mfr. Part No.:
- VUVG-L14-M52-A-G18-P1
- Brand:
- Festo
Subtotal (1 unit)*
£56.63
(exc. VAT)
£67.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £56.63 |
*price indicative
- RS Stock No.:
- 344-610
- Mfr. Part No.:
- VUVG-L14-M52-A-G18-P1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/2-Way, Monostable | |
Connection Port Thread | G 1/8 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve is electrically actuated and pilot actuated for efficient control. It allows flexible mounting in any position for versatile installation. Equipped with HNBR seals, it ensures durability and reliable sealing. Ideal for various industrial applications, it provides precise and consistent performance.
RoHS compliant
Wrought aluminium alloy housing material
Wrought aluminium alloy housing material