Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series

Subtotal (1 unit)*

£67.38

(exc. VAT)

£80.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.38

*price indicative

RS Stock No.:
344-582
Mfr. Part No.:
VUVG-L18-M52-M-G14-P1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2-Way, Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

COO (Country of Origin):
DE
The Festo Solenoid valve is electrically actuated and pilot actuated for efficient control. It allows flexible mounting in any position for versatile installation. Equipped with HNBR seals, it ensures durability and reliable sealing. Ideal for various industrial applications, it provides precise and consistent performance.

RoHS compliant
Wrought aluminium alloy housing material