Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- RS Stock No.:
- 344-536
- Mfr. Part No.:
- VUVG-L14-M52-MZT-G18-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£93.90
(exc. VAT)
£112.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.90 |
*price indicative
- RS Stock No.:
- 344-536
- Mfr. Part No.:
- VUVG-L14-M52-MZT-G18-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve is electrically actuated and pilot actuated for efficient control. It allows flexible mounting in any position for versatile installation. Equipped with HNBR seals, it ensures durability and reliable sealing. Ideal for various industrial applications, it provides precise and consistent performance.
RoHS compliant
Wrought aluminium alloy housing material
Wrought aluminium alloy housing material
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 2x3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc, 574375
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
