Festo 2x3/2-Way, Monostable, Open Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- RS Stock No.:
- 344-503
- Mfr. Part No.:
- VUVG-L10-T32U-AZT-M7-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£121.09
(exc. VAT)
£145.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £121.09 |
*price indicative
- RS Stock No.:
- 344-503
- Mfr. Part No.:
- VUVG-L10-T32U-AZT-M7-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 2x3/2-Way, Monostable, Open | |
Connection Port Thread | M7 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Solenoid Voltage | 24V | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Monostable, Open | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve is electrically actuated and pilot actuated for efficient control. It allows flexible mounting in any position for versatile installation. Equipped with HNBR seals, it ensures durability and reliable sealing. Ideal for various industrial applications, it provides precise and consistent performance.
RoHS compliant
Wrought aluminium alloy housing material
Wrought aluminium alloy housing material