Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series

Subtotal (1 unit)*

£288.27

(exc. VAT)

£345.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£288.27

*price indicative

RS Stock No.:
344-483
Mfr. Part No.:
VSNC-F-P53U-M-N14-F19A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo solenoid valve is engineered to meet the highest standards of pneumatic control, offering unmatched reliability and efficiency. Designed for 5/3 way operation, this advanced valve integrates a mechanical spring reset and features a soft sealing principle for optimal performance. With robust construction and versatile mounting options, it is suitable for a range of industrial applications. The solenoid mechanism, which must be ordered separately, operates effectively under a variety of conditions, ensuring seamless integration into your existing systems. Ideal for tasks that require precise flow control, this valve combines a compact design with advanced features to enhance operational reliability in various environments.

Delivers precise flow control with a 5/3-way valve function
Utilizes a mechanical spring for reliable reset functionality
Compatible with NAMUR port pattern for flexibility in installation
Constructed from lightweight yet durable materials which ensuring longevity
Exhaust-air function includes a flow control option for enhanced performance
Handles media temperatures ranging from -20 °C to 60 °C