Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 344-461
- Mfr. Part No.:
- VUVG-B10-P53U-ZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£123.89
(exc. VAT)
£148.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £123.89 |
*price indicative
- RS Stock No.:
- 344-461
- Mfr. Part No.:
- VUVG-B10-P53U-ZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Three Directional Flow | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Solenoid Voltage | 24V | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve offers exceptional performance and versatility, engineered for precise control in demanding applications. The innovative design features a piston gate mechanism, allowing for reliable operation under various conditions. With a compact size of 10 mm, it fits seamlessly into your existing systems while delivering a standard nominal flow rate of up to 200 l/min. Constructed with robust materials, it ensures durability and compliance with stringent quality standards. The valves ability to operate effectively between -0.09 MPa to 1 MPa makes it ideal for various pneumatic setups. From its LED signal status display to its comprehensive failure detection capacities, this solenoid valve is tailored for modern industrial environments, promoting efficiency and operational reliability.
Mechanically spring-reset for reliable functionality
Durable construction with corrosion-resistant materials
IP40 protection ensures durability in various environments
Compatible with lubricated and non-lubricated operation
Pilot actuated for enhanced control and efficiency
Vibration and shock-resistant design for tough applications
External pilot supply allows for flexible installation options
Durable construction with corrosion-resistant materials
IP40 protection ensures durability in various environments
Compatible with lubricated and non-lubricated operation
Pilot actuated for enhanced control and efficiency
Vibration and shock-resistant design for tough applications
External pilot supply allows for flexible installation options