Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- RS Stock No.:
- 344-411
- Mfr. Part No.:
- VUVG-L10-P53U-ZT-M5-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£129.04
(exc. VAT)
£154.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £129.04 |
*price indicative
- RS Stock No.:
- 344-411
- Mfr. Part No.:
- VUVG-L10-P53U-ZT-M5-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Three Directional Flow | |
Connection Port Thread | M5 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Solenoid Voltage | 24V | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for precision and reliability, making it an essential component in various pneumatic applications. With a compact design and 10 mm valve size, this product seamlessly integrates into existing systems, offering enhanced performance with its mechanical spring reset and pilot actuation features. Designed to operate within a wide pressure range, it guarantees efficient fluid control while ensuring compliance with rigorous standards such as IP40 and RoHS. Furthermore, its robust construction from wrought aluminum alloy ensures long lasting durability, even in challenging environments. Whether for industrial automation or bespoke machinery, this solenoid valve provides the necessary functionality and adaptability to meet diverse operational demands.
5/3-way function optimizes control in complex systems
The electric actuation facilitates error-free operation and reduced downtime
Mechanical and non-detecting manual overrides provide user convenience
High durability with a corrosion resistance class of CRC 0
Exceptionally quick switching times enhance system responsiveness
Compatibility with ISO 8573-1:2010 ensures top-quality operating medium
Resistant to shock and vibration making it ideal for dynamic environments
The electric actuation facilitates error-free operation and reduced downtime
Mechanical and non-detecting manual overrides provide user convenience
High durability with a corrosion resistance class of CRC 0
Exceptionally quick switching times enhance system responsiveness
Compatibility with ISO 8573-1:2010 ensures top-quality operating medium
Resistant to shock and vibration making it ideal for dynamic environments