Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V
- RS Stock No.:
- 344-389
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-5H5ZP-B3F
- Brand:
- Festo
Subtotal (1 unit)*
£36.87
(exc. VAT)
£44.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £36.87 |
*price indicative
- RS Stock No.:
- 344-389
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-5H5ZP-B3F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Two Directional Flow | |
Actuation Type | Electrical | |
Manufacturer Series | VOVK | |
Solenoid Voltage | 12V | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VOVK | ||
Solenoid Voltage 12V | ||
- COO (Country of Origin):
- JP
The Festo solenoid valve offers a sophisticated solution for applications requiring precise control and reliability. With its 3/2 way configuration and monostable design, it ensures accurate actuation to meet varied operational demands. This product stands out with its compact construction width of just 5.9 mm, making it suitable for installations where space is limited. The innovative soft sealing principle coupled with electric actuation enhances efficiency while maintaining a degree of protection rated at IP40. Designed for versatility, it operates effectively across a wide range of ambient and media temperatures, tailored for environments that require consistent performance under varying conditions. With the added benefit of a mechanical spring reset, this valve is engineered to deliver dependable performance while ensuring ease of integration into existing pneumatic systems.
Compact design perfect for tight spaces
Offers reliable electric actuation for seamless integration
Adheres to RoHS compliance for environmentally friendly operations
Allows reversible flow direction to suit diverse applications
Electrical power consumption is minimal optimizing energy efficiency
Spring return mechanism ensures consistent performance
Supports a high switching frequency for dynamic applications
Offers reliable electric actuation for seamless integration
Adheres to RoHS compliance for environmentally friendly operations
Allows reversible flow direction to suit diverse applications
Electrical power consumption is minimal optimizing energy efficiency
Spring return mechanism ensures consistent performance
Supports a high switching frequency for dynamic applications