Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V
- RS Stock No.:
- 343-976
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-1T1P-B3F
- Brand:
- Festo
Subtotal (1 unit)*
£35.45
(exc. VAT)
£42.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £35.45 |
*price indicative
- RS Stock No.:
- 343-976
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-1T1P-B3F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Two Directional Flow | |
Actuation Type | Electrical | |
Manufacturer Series | VOVK | |
Solenoid Voltage | 24V | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VOVK | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- JP
The Festo Solenoid valve is engineered to deliver precise control in pneumatic systems, ensuring efficiency and reliability. With a compact construction width of just 5.9 mm, it excels in applications requiring space saving installations. Featuring a monostable design and electric actuation, this valve facilitates seamless operation under various conditions. The robust build accommodates a wide operating pressure range, while the poppet valve with spring return guarantees effective sealing and performance stability. Ideal for dynamic environments, this unit's attributes make it an essential component for modern automation needs.
Compact design contributes to space efficiency in installations
Monostable valve function integrates easily into automated systems
Electrical actuation provides swift and precise operation
Soft sealing principle enhances reliability and longevity
Designed with IP40 protection for enhanced reliability in diverse environments
Mechanical spring reset allows for rapid response to system demands
Features exhaust air control to optimise system performance
Monostable valve function integrates easily into automated systems
Electrical actuation provides swift and precise operation
Soft sealing principle enhances reliability and longevity
Designed with IP40 protection for enhanced reliability in diverse environments
Mechanical spring reset allows for rapid response to system demands
Features exhaust air control to optimise system performance