Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VOFX Series 230V
- RS Stock No.:
- 343-971
- Mfr. Part No.:
- VOFX-LT-M32C-MY-G18-SG18-3AA1
- Brand:
- Festo
Subtotal (1 unit)*
£83.37
(exc. VAT)
£100.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £83.37 |
*price indicative
- RS Stock No.:
- 343-971
- Mfr. Part No.:
- VOFX-LT-M32C-MY-G18-SG18-3AA1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Two Directional Flow | |
Connection Port Thread | G 1/8 | |
Actuation Type | Electrical | |
Manufacturer Series | VOFX | |
Solenoid Voltage | 230V | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VOFX | ||
Solenoid Voltage 230V | ||
- COO (Country of Origin):
- HU
The Festo Pilot valve is engineered for precise control in various pneumatic applications. It features a compact construction width of just 22 mm, making it ideal for installations with space constraints. This valve delivers a reliable 3/2 way, closed, monostable function, while the electric actuation ensures consistent performance with minimal manual input. With its robust IP65 protection, it is designed to withstand challenging environments, ensuring durability and longevity. The valve accommodates various operating pressures, offering flexibility and versatility across numerous applications in the industry.
Mechanical spring reset enhances reliability in continuous use
Soft sealing principle supports efficient operation and performance
Internal pilot air supply enables streamlined integration into systems
Designed for a duty cycle of 100% which ensuring relentless operation
Electrical connection capabilities are aligned with EN 175301 803 standards
Soft sealing principle supports efficient operation and performance
Internal pilot air supply enables streamlined integration into systems
Designed for a duty cycle of 100% which ensuring relentless operation
Electrical connection capabilities are aligned with EN 175301 803 standards