Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- RS Stock No.:
- 343-064
- Mfr. Part No.:
- VUVG-L10-P53E-T-M7-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£129.04
(exc. VAT)
£154.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £129.04 |
*price indicative
- RS Stock No.:
- 343-064
- Mfr. Part No.:
- VUVG-L10-P53E-T-M7-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Three Directional Flow | |
Connection Port Thread | M7 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Solenoid Voltage | 24V | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is expertly engineered for precision control in pneumatic applications. With an electric actuation mechanism, this valve functions seamlessly within a compact 10 mm design, facilitating an impressive standard nominal flow rate. Its robust build withstands variable operating pressures, and the inclusion of a mechanical spring reset ensures reliability under demanding conditions. Designed for versatility, it offers multiple mounting options and maintains high standards of safety and performance. As an essential component for equipment requiring efficient air control, this valve combines efficiency with durability, making it ideal for manufacturers seeking to optimize their operational capabilities.
Innovative piston gate valve design enhances operational reliability
Meets performance standards for reduced corrosion which ensuring longevity
Pilot pressure maintains optimal control for precise actuation
IP40 protection rating withstands dust and moisture ingress
Flexible mounting positions accommodate various installation scenarios
Meets performance standards for reduced corrosion which ensuring longevity
Pilot pressure maintains optimal control for precise actuation
IP40 protection rating withstands dust and moisture ingress
Flexible mounting positions accommodate various installation scenarios