Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V

Subtotal (1 unit)*

£129.04

(exc. VAT)

£154.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.04

*price indicative

RS Stock No.:
343-062
Mfr. Part No.:
VUVG-L10-P53C-ZT-M5-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

M5

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo solenoid valve epitomizes precision engineering, offering impeccable control in pneumatic applications. Designed as a 5/3 closed valve, it efficiently manages the flow of compressed air with remarkable accuracy. The compact construction ensures it operates seamlessly in tight spaces while maintaining a robust performance across various industrial environments. With a design that supports a wide operating pressure range and outstanding durability, this valve meets demanding operational requirements. The intelligent pilot actuating system contributes to quick responsiveness, making it an ideal solution for automation tasks that require reliability and efficiency.

Designed for electric actuation which ensuring reliable performance
Mechanical spring reset mechanism enhances operational integrity
Built with a corrosion resistance class of CRC 0 for robust durability
Offers a maximum positive test pulse of 700 μs for improved responsiveness
Permits operational flexibility with an optional mounting position