Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V

Subtotal (1 unit)*

£86.05

(exc. VAT)

£103.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.05

*price indicative

RS Stock No.:
343-061
Mfr. Part No.:
VUVG-L10-M52-RZT-M7-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo solenoid valve is designed for precision and efficiency in pneumatic applications. Ideal for environments demanding reliable operation, this valve functions with a smooth mechanism that supports a 5/2 way operation using electric actuation. It boasts robust specifications, such as a standard nominal flow rate of 320 l/min, making it suitable for high-performance requirements. Its thoughtful engineering ensures adaptability across various operating pressures and temperatures, affirming its reliability in diverse industrial settings. The valve also incorporates features for safety, with ample protection against environmental factors, ensuring longevity and consistency of use.

Monostable operation ensures efficient use of energy
Mechanical spring reset provides quick return to initial state
Pilot actuated design allows precise control over valve operation
Corrosion-resistant housing adds durability for prolonged service life
IP40 rated offering protection against solid foreign objects
Soft sealing principle enhances seal integrity during operation
Vibration and shock resistance certified for harsh environments
Versatile mounting options cater to a variety of installation needs