Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- RS Stock No.:
- 343-055
- Mfr. Part No.:
- VUVG-B18-M52-RZ-F-P1
- Brand:
- Festo
Subtotal (1 unit)*
£60.22
(exc. VAT)
£72.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £60.22 |
*price indicative
- RS Stock No.:
- 343-055
- Mfr. Part No.:
- VUVG-B18-M52-RZ-F-P1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Two Directional Flow | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve represents an advanced solution for fluid control in pneumatic systems. Designed to maximize efficiency, this innovative valve combines a 5/2 way, monostable function with electric actuation, making it ideal for applications requiring precision and reliability. Constructed with a robust piston gate design, it operates seamlessly under varying pressure conditions, offering both soft sealing principles and mechanical spring resetting. The valve's compatibility with both cleanroom environments and demanding operating temperatures ensures its versatility across a broad range of industrial applications. Its compact size and lightweight build also contribute to easy installation and maintenance, making it an essential component for modern automation.
Compact design allows for easy integration into existing systems
Electrical actuation enhances responsiveness and control
Ideal for cleanroom environments which ensuring compliance with strict standards
Spring reset mechanism minimizes energy consumption during idle operations
Flexible operation within a wide temperature range optimizes performance in diverse conditions
Soft sealing principles reduce wear and extend service life
Corrosion resistance class 2 guarantees longevity in moderate stress environments
Electrical actuation enhances responsiveness and control
Ideal for cleanroom environments which ensuring compliance with strict standards
Spring reset mechanism minimizes energy consumption during idle operations
Flexible operation within a wide temperature range optimizes performance in diverse conditions
Soft sealing principles reduce wear and extend service life
Corrosion resistance class 2 guarantees longevity in moderate stress environments