Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 343-052
- Mfr. Part No.:
- VUVG-B14-T32C-MZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£128.62
(exc. VAT)
£154.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £128.62 |
*price indicative
- RS Stock No.:
- 343-052
- Mfr. Part No.:
- VUVG-B14-T32C-MZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 2 x Two Directional Flow | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Solenoid Voltage | 24V | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for precision control in pneumatic systems. With a robust design and advanced features, it operates efficiently across a variety of conditions, providing reliable performance in both industrial and laboratory settings. The valve's innovative construction includes a mechanical spring reset and external pilot air supply, ensuring seamless operation with low maintenance. Ideal for applications requiring reliable reliability, this valve offers versatility with an array of mounting options, making it a stellar choice for professionals seeking efficiency and dependability in their pneumatic solutions.
Designed with a monostable valve function for enhanced control
Incorporates soft sealing principle for optimal performance
Features LED signal status display for easy fault recognition
Provides a high maximum switching frequency for dynamic applications
Utilizes corrosion-resistant materials for increased longevity
Includes a cleanroom class rating for use in sensitive environments
Incorporates soft sealing principle for optimal performance
Features LED signal status display for easy fault recognition
Provides a high maximum switching frequency for dynamic applications
Utilizes corrosion-resistant materials for increased longevity
Includes a cleanroom class rating for use in sensitive environments