Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 343-046
- Mfr. Part No.:
- VUVG-B14-M52-AZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£86.03
(exc. VAT)
£103.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £86.03 |
*price indicative
- RS Stock No.:
- 343-046
- Mfr. Part No.:
- VUVG-B14-M52-AZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Two Directional Flow | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Solenoid Voltage | 24V | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve, designed with cutting-edge precision, ensures optimal performance for your pneumatic systems. Featuring a 5/2 way, monostable valve function, it delivers electric actuation with an impressive nominal flow rate, tailored for demanding fluid control applications. The robust design allows for versatility in installation, making it compatible with various mounting positions. This product excels in environments requiring reliable operation under pressure, with a degree of protection rated at IP40, ensuring durability in challenging conditions. Its meticulous engineering also considers potential contamination, making it suitable for cleanroom environments. As industrial needs evolve, this solenoid valve stands ready to adapt, ensuring your systems operate at peak efficiency.
Valve function optimized for effective pneumatic control
Durable design enhances longevity in operational conditions
Electric actuation simplifies integration into automation systems
Detailed signal status display via LED for real-time monitoring
Pneumatic spring reset provides reliability in operation
Designed for minimal maintenance requirements
RoHS-compliant materials ensure environmental compatibility
Lightweight design facilitates ease of installation
Durable design enhances longevity in operational conditions
Electric actuation simplifies integration into automation systems
Detailed signal status display via LED for real-time monitoring
Pneumatic spring reset provides reliability in operation
Designed for minimal maintenance requirements
RoHS-compliant materials ensure environmental compatibility
Lightweight design facilitates ease of installation