Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series

Subtotal (1 unit)*

£168.63

(exc. VAT)

£202.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.63

*price indicative

RS Stock No.:
343-034
Mfr. Part No.:
VSNC-FTC-M52-MH-G14-F19A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Or Three Directional Flow Convertible

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo solenoid valve is designed for versatility and efficiency, featuring a convertible 5/2 way or 3/2 way function to meet diverse operational needs. Its robust construction with a minimal width of 32 mm allows for seamless integration into compact systems. Operating within a pressure range of 0.25 to 0.8 MPa, it offers reliable functionality. The integral poppet seat design enhances seal integrity, while the mechanical spring reset ensures quick and reliable operation. The valve is also equipped with an optional flow control for exhaust air, making it adaptable for varying setups. With compliance to the VDI/VDE 3845 standard, it features multiple pneumatic connections, paving the way for enhanced performance in complex pneumatic networks. Built to withstand moderate corrosion, this valve is a dependable choice for various industrial applications.

Offers a standard nominal flow rate of 800 l/min to facilitate effective air management
Built-in soft sealing principle enhances system reliability and reduces leak risks
Compatible with both NAMUR port patterns and G1/4 connections for versatile installation
Features a manual override for emergency actuation which ensuring operational continuity
Ideal for internal pilot air supply improving system efficiency
Enhanced environmental resilience with a media temperature range of -20 °C to 60 °C