Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- RS Stock No.:
- 342-808
- Mfr. Part No.:
- VSVA-BT-M32CS1-MS-A2-1T5L-PA
- Brand:
- Festo
Subtotal (1 unit)*
£320.59
(exc. VAT)
£384.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £320.59 |
*price indicative
- RS Stock No.:
- 342-808
- Mfr. Part No.:
- VSVA-BT-M32CS1-MS-A2-1T5L-PA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Two Directional Flow | |
Connection Port Thread | G 1/8 | |
Actuation Type | Electrical | |
Manufacturer Series | VSVA | |
Solenoid Voltage | 24V | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VSVA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve embodies innovative engineering with a 3/2 way, closed, monostable design that operates efficiently under various conditions. Pioneering electric actuation enhances responsiveness, while the robust construction, measuring just 18 mm in width, ensures optimal space utilization. With an impressive flow rate standardized to DIN 1343, it manoeuvres both fluid and exhaust air at 125 l/min. Notably versatile, it supports a wide operating pressure range, providing reliable performance in diverse applications. The durable materials used such as PA-reinforced housing coupled with an IP65 protection degree, ensures longevity and durability in demanding environments. Highlighting user-friendly features, this valve includes internal pilot air supply along with LED indicators for signal status and exhausted state display, ensuring seamless operation. Designed with a focus on performance and adaptability, it is ideal for automated processes requiring precise control.
Electric actuation for swift response times
Features LED indicators for status and operation monitoring
Compact design enhances installation flexibility
Robust construction ensures longevity in harsh environments
Designed for non-reversible flow direction to enhance process safety
Mechanical spring reset mechanism supports efficiency
Internal pilot air supply boosts reliability in operation
Duty cycle of 100% allows for continuous use
Features LED indicators for status and operation monitoring
Compact design enhances installation flexibility
Robust construction ensures longevity in harsh environments
Designed for non-reversible flow direction to enhance process safety
Mechanical spring reset mechanism supports efficiency
Internal pilot air supply boosts reliability in operation
Duty cycle of 100% allows for continuous use