Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V

Subtotal (1 unit)*

£94.30

(exc. VAT)

£113.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.30

*price indicative

RS Stock No.:
342-807
Mfr. Part No.:
VSVA-BK-P53E-D-A1-1B2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Actuation Type

Electrical

Manufacturer Series

VSVA

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo solenoid valve redefines efficient operation in pneumatic systems with its innovative design and robust functionality. Uniquely tailored for fluid control, this product combines cutting-edge technology and reliability, allowing seamless integration into various applications. The 5/3 exhausted valve function enhances its versatility, while the compact 26 mm size ensures compatibility with ISO standards. Users will appreciate the Piston slide design paired with soft sealing principles, resulting in superior performance and reduced maintenance. With a degree of protection rated at IP65, this valve is built to withstand diverse operating environments, ensuring optimal performance even under pressure. Whether you require swift actuation or consistent flow rates, this solenoid valve stands out as a reliable choice for any project.

Incorporates a mechanical spring for reliable reset functionality
Accommodates a broad range of operating pressures for flexible usage
Designed with a non-reversible flow direction to enhance safety
Supports an extensive variation in media temperatures for added versatility
Includes a pilot air supply for efficient airflow management
Constructed with RoHS-compliant materials for eco-friendly operation
Offers a compact design for easy installation in constrained spaces