Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 342-794
- Mfr. Part No.:
- VSNC-F-P53E-MH-G14-F19
- Brand:
- Festo
Subtotal (1 unit)*
£315.89
(exc. VAT)
£379.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £315.89 |
*price indicative
- RS Stock No.:
- 342-794
- Mfr. Part No.:
- VSNC-F-P53E-MH-G14-F19
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Three Directional Flow | |
Connection Port Thread | G 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VSNC | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for precision control in pneumatic applications. Designed as a reliable 5/3 exhausted valve, it offers exceptional versatility with its electric actuation. Constructed with a robust piston gate design, the valve features an optional flow control exhaust, making it ideal for varied operational scenarios. With a lightweight build and compact dimensions, this model stands out in terms of both performance and adaptability, enabling integration in tight spaces without compromising on efficiency. This unit also boasts favorable temperature ranges and excellent corrosion resistance, ensuring durability in demanding environments.
Electric actuation enhances operational speed and reliability
Lightweight design facilitates easy installation and integration
Compatible with NAMUR port patterns for versatile connectivity
Pneumatic connections allow for seamless integration into existing systems
Soft sealing principle ensures leak-free performance
Lightweight design facilitates easy installation and integration
Compatible with NAMUR port patterns for versatile connectivity
Pneumatic connections allow for seamless integration into existing systems
Soft sealing principle ensures leak-free performance