Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSNC Series 24V

Subtotal (1 unit)*

£62.03

(exc. VAT)

£74.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.03

*price indicative

RS Stock No.:
342-527
Mfr. Part No.:
VSNC-FK-M32C-RD-G18-1C1-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VSNC

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Advanced solenoid valve is designed to streamline your pneumatic systems with exceptional reliability and efficiency. Featuring a compact 25.5 mm construction, it ensures seamless operation even in stringent space constraints. The valve functions as a 3/2 way, closed, monostable mechanism, and is electrically actuated for precise control. With a robust operating range, including 24V DC voltage and a pressure capability of 0.25 to 0.8 MPa, this product sets a benchmark for performance. Its durable materials and engineering, such as the high alloy stainless steel screws and wrought aluminium alloy housing, ensure longevity in demanding conditions. Ideal for various industrial applications, this solenoid valve represents a perfect convergence of technology and reliability.

IP65 degree of protection shields the valve from dust and moisture
Mechanical spring reset provides consistent operation in any environment
Includes a detenting manual override for enhanced usability
Pneumatic connections are designed for easy integration into existing systems
Corrosion resistance class CRC 1 enables usage in low stress environments
RoHS compliant materials underscore a commitment to environmentally friendly manufacturing