Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V

Subtotal (1 unit)*

£35.45

(exc. VAT)

£42.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.45

*price indicative

RS Stock No.:
342-507
Mfr. Part No.:
VOVK-BT6-M32C-MN-1T1P-B3.2F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VOVK

Solenoid Voltage

24V

COO (Country of Origin):
JP
The Festo Solenoid valve offers an innovative solution for efficient control in pneumatic systems. Designed with precision, it features a compact construction width of 5.9 mm and operates reliably under a range of pressures, making it a versatile component for various applications. With reliable electric actuation, this valve supports a high switching frequency and swift response times, ensuring optimal performance in demanding environments. Its soft sealing principle and durable materials, including PBT housing and stainless steel spring, contribute to its longevity and operational effectiveness. Enhanced by electrical power consumption of just 0.5 W, this solenoid valve stands as a testament to contemporary engineering, marrying energy efficiency with high functionality.

3/2 way function ensures versatility in operation
Compact design facilitates easy integration into systems with space constraints
IP40 rating provides reliable dust and moisture protection
Reversible flow direction enhances flexibility in installation
Mechanical spring reset guarantees reliable operation
Electrical connection requires only 2 pins simplifying wiring
High corrosion resistance class makes it suitable for various environments