Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- RS Stock No.:
- 342-497
- Mfr. Part No.:
- VSNC-FT-B52-H-N14-F19
- Brand:
- Festo
Subtotal (1 unit)*
£246.09
(exc. VAT)
£295.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £246.09 |
*price indicative
- RS Stock No.:
- 342-497
- Mfr. Part No.:
- VSNC-FT-B52-H-N14-F19
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Two Directional Flow | |
Connection Port Thread | NPT 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VSNC | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is a highly efficient component designed for precision control in pneumatic applications. Engineered with a 5/2 double solenoid function, it supports reliable actuation in a compact design, measuring just 32 mm in width. The valve is constructed for optimum performance under varying operating pressures, making it a versatile choice for a range of systems. Notably, this model is compliant with the VDI/VDE 3845 standard, ensuring compatibility with NAMUR interfaces. Its robust aluminium housing and NBR seals offer both durability and corrosion resistance, making it suitable for demanding environments. With a switching time of just 20 ms and a 100% duty cycle, this solenoid valve stands out for applications requiring fast and reliable operation.
Compact design facilitates easy integration into existing systems
Soft sealing principle enhances the longevity and reliability of the valve
Internal pilot air supply ensures efficient operation
Manual override provides flexibility during maintenance and troubleshooting
Corrosion resistance class CRC 2 enables use in moderate corrosion environments
Designed for enhanced media temperatures supporting a range of operational settings
Soft sealing principle enhances the longevity and reliability of the valve
Internal pilot air supply ensures efficient operation
Manual override provides flexibility during maintenance and troubleshooting
Corrosion resistance class CRC 2 enables use in moderate corrosion environments
Designed for enhanced media temperatures supporting a range of operational settings