Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series

Subtotal (1 unit)*

£316.40

(exc. VAT)

£379.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£316.40

*price indicative

RS Stock No.:
342-489
Mfr. Part No.:
VSNC-F-P53C-MH-N14-F19A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo Solenoid Valve is engineered for optimal performance in various industrial applications. Its advanced 5/3 closed valve function ensures precise control in pneumatic systems, making it a vital component for automated processes. Designed with a compact construction width of just 32 mm, this valve is suitable for space-constrained environments while delivering a remarkable standard nominal flow rate. The mechanical spring reset and pilot-actuated mechanism contribute to its efficiency, ensuring reliable operation even under challenging conditions. With robust materials that comply with international standards, this valve guarantees durability and longevity, tailored for applications requiring pneumatic efficiency and high reliability.

Employs a non reversible flow direction for controlled output
Features a soft sealing principle for enhanced leakage prevention
Offers an optional exhaust air function with flow control for precise operation
Constructed from a wrought aluminium alloy for superior strength
Adaptable mounting position to fit diverse installation scenarios
Equipped for internal pilot air supply enhancing performance stability