Festo 2x3/2, Closed, Monostable Solenoid Valve - Electrical G 1/8 BMCH-2-3-1/8 Series 24V
- RS Stock No.:
- 342-434
- Mfr. Part No.:
- BMCH-2-3-1/8
- Brand:
- Festo
Subtotal (1 unit)*
£262.93
(exc. VAT)
£315.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £262.93 |
*price indicative
- RS Stock No.:
- 342-434
- Mfr. Part No.:
- BMCH-2-3-1/8
- Brand:
- Festo
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
| Brand | Festo | |
| Function | 2x3/2, Closed, Monostable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | BMCH-2-3-1/8 | |
| Solenoid Voltage | 24V | |
Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2, Closed, Monostable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series BMCH-2-3-1/8 | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve offers exceptional reliability and performance for a range of industrial applications. Engineered with precision, the poppet valve features a monostable design that ensures efficient operation at diverse pneumatic working ports. With robust construction and intelligent design elements, this product caters to environments where accuracy and durability are paramount. Engineered for secure sealing and easy integration, it stands as a benchmark in fluid control technology, ensuring that operators benefit from high performance under fluctuating operational conditions. With its adaptable features and specifications, this valve is built to address the complex challenges of modern pneumatic systems while maintaining ease of use and installation.
Designed with a closed monostable function for reliable operation
Electric actuation enhances responsiveness and reduces manual handling
Incorporates a mechanical spring reset for robust performance
Offers both soft sealing for minimal leakage and mechanical durability
G1/4 and G1/8 ports allow versatile installation options
IP65 degree of protection ensures durability in harsh environments
Utilises lubricated operation for enhanced longevity and effectiveness
Electric actuation enhances responsiveness and reduces manual handling
Incorporates a mechanical spring reset for robust performance
Offers both soft sealing for minimal leakage and mechanical durability
G1/4 and G1/8 ports allow versatile installation options
IP65 degree of protection ensures durability in harsh environments
Utilises lubricated operation for enhanced longevity and effectiveness
Related links
- Festo 2x3/2 Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033481
- Festo 2x3/2 Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033462
- Festo 2x3/2 Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033463
- Festo 2x3/2 Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033444
- Festo 2x3/2 Closed 8031505
- Festo 2x3/2-Way Monostable Solenoid Valve - Electrical G 1/8 CPV Series 24V dc, 161362
- Festo 2X3/2-Way Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 546732
- Festo 2x3/2 Way Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033480