Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- RS Stock No.:
- 341-909
- Mfr. Part No.:
- VSNC-F-P53C-M-N14-F19A
- Brand:
- Festo
Subtotal (1 unit)*
£288.27
(exc. VAT)
£345.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £288.27 |
*price indicative
- RS Stock No.:
- 341-909
- Mfr. Part No.:
- VSNC-F-P53C-M-N14-F19A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Three Directional Flow | |
Connection Port Thread | NPT 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VSNC | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve is a brilliantly engineered solution designed for reliability and efficiency in pneumatic systems. Its robust construction ensures durable operation even in challenging environments, while its 5/3 closed valve function provides flexible control over airflow. With an electric actuation type and an impressive standard nominal flow rate, this product significantly enhances performance across various industrial applications. Conforming to the VDI/VDE standards, it features a mechanical spring for reset and an optional mounting position, making it adaptable to different setups. Furthermore, this solenoid valve supports lubricated operation, ensuring versatility in handling diverse operating conditions.
Multiple pneumatic connections enhance versatility
Corrosion-resistant construction ensures longevity
Soft sealing principle minimises leakage
Exhaust-air function includes flow control options
Corrosion-resistant construction ensures longevity
Soft sealing principle minimises leakage
Exhaust-air function includes flow control options