Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 341-892
- Mfr. Part No.:
- VSNC-F-P53U-M-G14-F19
- Brand:
- Festo
Subtotal (1 unit)*
£288.29
(exc. VAT)
£345.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.29 |
*price indicative
- RS Stock No.:
- 341-892
- Mfr. Part No.:
- VSNC-F-P53U-M-G14-F19
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Three Directional Flow | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve is engineered for precision and reliability, making it an ideal choice for a variety of pneumatic applications. It features a robust 5/3-way configuration that allows for effective control over airflow and pressure, ensuring optimal performance in demanding environments. Designed with a mechanical spring reset and an internal pilot air supply, this valve simplifies actuation, while its soft sealing principle enhances longevity and operational efficiency. With a construction width of just 32 mm, it effortlessly fits into compact spaces, catering to modern engineering requirements. This valve is versatile enough to handle operating pressures from 0.3 to 0.8 MPa, which is crucial for varied industrial applications.
Mechanical spring reset contributes to reliable operation
Soft sealing principle enhances durability, reducing maintenance needs
Corrosion resistance class CRC 2 makes it suitable for moderate conditions
Internal pilot air supply simplifies installation and operation
Soft sealing principle enhances durability, reducing maintenance needs
Corrosion resistance class CRC 2 makes it suitable for moderate conditions
Internal pilot air supply simplifies installation and operation


