Festo U Brass, Bronze 10bar Pneumatic Silencer, Tube
- RS Stock No.:
- 202-3046
- Mfr. Part No.:
- U-PK-3
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-3046
- Mfr. Part No.:
- U-PK-3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Tube | |
| Material | Brass, Bronze | |
| Manufacturer Series | U | |
| Type | Silencer | |
| Maximum Input Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Tube | ||
Material Brass, Bronze | ||
Manufacturer Series U | ||
Type Silencer | ||
Maximum Input Pressure 10bar | ||
The Festo one-way flow control function for supply air with swivel joint has a threaded mounting type and can be assembled in any position. Here, threaded plug is made of brass material with a zinc die-casting for swivel fitting. Its pneumatic connection
Ambient temperature -10 to 60 °C
Slotted head screw adjusting element
Slotted head screw adjusting element
