SMC AN Series Polypropylene Pneumatic Silencer 1 MPa Threaded NPT

Subtotal (1 unit)*

£19.14

(exc. VAT)

£22.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.14

*price indicative

RS Stock No.:
646-069
Mfr. Part No.:
AN500-N06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer

Material

Polypropylene

Series

AN Series

Thread Standard

NPT

Connection Type

Threaded

Noise Reduction

30dB

Overall Length

107mm

Minimum Operating Temperature

-140°F

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

41°F

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC silencer offers a high-quality solution for noise reduction in pneumatic applications. Its compact structure ensures easy installation and integration into existing systems, making it ideal for environments where reducing noise is critical for comfort and compliance. The silencer is constructed from flame-resistant material, contributing to both safety and longevity, while its low back pressure design optimises air flow without compromising system performance. This robust silencer can operate effectively under a maximum pressure of 1.0 MPa and in ambient temperatures between 5 to 60°C, ensuring reliability across varied conditions.

High noise reduction level of over 25 dB(A) for quieter operations

Compact design allows for easy mounting and space-saving integration

Constructed using flame-resistant material for enhanced safety

Low back pressure ensures optimal airflow without sacrificing efficiency

Designed to simplify replacement and maintenance with user-friendly features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy