RS PRO Brass Pneumatic Silencer 12 bar Threaded G
- RS Stock No.:
- 631-972
- Brand:
- RS PRO
Subtotal (10 units, in packs of 10)*
£117.43
(exc. VAT)
£140.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 10 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £117.43 | £11.743 |
*price indicative
- RS Stock No.:
- 631-972
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | 3/8 in | |
| Product Type | Pneumatic Silencer | |
| Material | Brass | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Noise Reduction | 84dB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size 3/8 in | ||
Product Type Pneumatic Silencer | ||
Material Brass | ||
Thread Standard G | ||
Connection Type Threaded | ||
Noise Reduction 84dB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, Sintered Bronze, G 3/8 Male
This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimal performance under high pressure and temperature conditions, enhancing the longevity of your systems. The silencer facilitates easy connection and installation, saving time and resources.
Features and Benefits
Sintered bronze silencers: Provides effective noise reduction and durability
Brass body material: Ensures robustness and resistance to corrosion
Maximum input pressure 12 bar: Suitable for high-pressure applications
Minimum operating temperature -10°C: Reliable performance in cold environments
Maximum operating temperature +80°C: Maintains functionality in high-temperature settings
Filtration threshold 100 μm: Protects systems by filtering out contaminants
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Additional Information
Noise Reduction: 84 dB
Threaded Inlet Connection: G 3/8 Male
Thread Standard: G
Thread Size: 3/8 in
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0672 Sintered Bronze, Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded Metric
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Threaded G
- Legris 0682 Stainless Steel Pneumatic Silencer 12 bar Threaded G
