RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 631-966
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£30.11
(exc. VAT)
£36.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £30.11 | £3.011 |
*price indicative
- RS Stock No.:
- 631-966
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/8 in | |
| Material | Brass | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 81dB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/8 in | ||
Material Brass | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 81dB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
RS PRO Pneumatic Silencer, Sintered Bronze, Brass, G 1/8 Male
RS PRO Pneumatic Silencers are designed for use in compressed air, pneumatics, and industrial water circuit applications. These silencers ensure optimal performance under high pressure and temperature conditions, enhancing the longevity of your system components. They facilitate easy connection and installation, saving time and resources.
Features and Benefits
Sintered bronze silencers: Provides effective noise reduction and durability
Brass construction: Offers excellent resistance to corrosion and wear
Maximum input pressure 10 bar: Suitable for high-pressure applications
Minimum operating temperature -10°C: Ensures functionality in cold environments
Maximum operating temperature +80°C: Suitable for high-temperature applications
Filtration threshold 50 μm: Ensures clean operation by filtering out particulates
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Additional Information
Noise Reduction: 81 dBA
Threaded Inlet Connection: G 1/8 Male
Body Material: Brass, Sintered Bronze
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO 7120 Nickel Plated Brass Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO Brass Pneumatic Silencer 10 bar Threaded
- Festo AMTE-M-H Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO Brass Pneumatic Silencer 10 bar Threaded and Hose Connector
- Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G
- RS PRO 7100 Polyethylene Pneumatic Silencer 10 bar Threaded G
