RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 631-955
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£219.62
(exc. VAT)
£263.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £219.62 | £21.962 |
*price indicative
- RS Stock No.:
- 631-955
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | 1/2 in | |
| Product Type | Pneumatic Silencer | |
| Material | Brass | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 150°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size 1/2 in | ||
Product Type Pneumatic Silencer | ||
Material Brass | ||
Thread Standard G | ||
Connection Type Threaded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 150°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
RS PRO Pneumatic Silencer, Brass, G 1/2 Male
This RS PRO Pneumatic Silencer is designed to enhance the performance of compressed air systems, pneumatics, and industrial water circuits. Constructed from high-quality brass, it ensures durability and efficiency under high pressure and temperature conditions, making it an ideal choice for demanding industrial environments.
Features and Benefits
Sintered bronze silencers: Provides effective noise reduction and filtration
Nickel plated brass: Offers enhanced corrosion resistance and longevity
Maximum input pressure 10 bar: Suitable for high-pressure applications
Minimum operating temperature -20°C: Ensures functionality in cold environments
Maximum operating temperature +150°C: Capable of withstanding high temperatures
Filtration threshold 50 μm: Ensures clean air flow and protects system components
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Additional Information
Threaded Inlet Connection: G 1/2 Male
Material: Brass
Type: Sintered Bronze Silencer
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO 7120 Nickel Plated Brass Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO Brass Pneumatic Silencer 10 bar Threaded
- Festo AMTE-M-H Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO Brass Pneumatic Silencer 10 bar Threaded and Hose Connector
- Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G
- RS PRO 7100 Polyethylene Pneumatic Silencer 10 bar Threaded G
