SMC VCHN ADC Pneumatic Silencer 5 MPa G Thread, Pneumatic G

Subtotal (1 unit)*

£141.92

(exc. VAT)

£170.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.92

*price indicative

RS Stock No.:
456-930
Mfr. Part No.:
VCHNF4-12
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer

Connection Size

1 in

Material

ADC

Series

VCHN

Connection Type

G Thread, Pneumatic

Thread Standard

G

Noise Reduction

35dB

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

5 MPa

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC silencer is designed for optimal noise reduction and efficiency in pneumatic systems. Engineered for applications where both air quality and operating pressure are crucial, this device effectively dampens sound levels while accommodating high-pressure environments. Constructed with double-layer sound-absorbing material, it minimizes clogging, enhancing the longevity of your equipment. The integrated relief valve ensures safe operation by releasing excessive internal pressure, and its user-friendly design allows for easy maintenance and material replacement without disconnecting the silencer. With its strong noise reduction capabilities, this product is the ideal choice for industries prioritising quiet operation and reliable functionality.

Double-layer construction significantly reduces sound levels and prevents clogging

Integrated relief valve activates at a secure pressure limit for enhanced safety

Maintenance-friendly design allows for quick replacement of sound-absorbing materials

Ideal for high-pressure applications up to 5.0 MPa, ensuring robust performance

Designed to maintain effectiveness across a broad temperature range for versatile use

Compact and lightweight design facilitates straightforward installation in various systems

Utilises standard materials, contributing to durability and long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy