SMC VCHN ADC Pneumatic Silencer 5 MPa G Thread, Pneumatic R
- RS Stock No.:
- 456-929
- Mfr. Part No.:
- VCHN4-12
- Brand:
- SMC
Subtotal (1 unit)*
£123.88
(exc. VAT)
£148.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.88 |
*price indicative
- RS Stock No.:
- 456-929
- Mfr. Part No.:
- VCHN4-12
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1-1/4 in | |
| Material | ADC | |
| Series | VCHN | |
| Connection Type | G Thread, Pneumatic | |
| Thread Standard | R | |
| Noise Reduction | 35dB | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 5 MPa | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
Connection Size 1-1/4 in | ||
Material ADC | ||
Series VCHN | ||
Connection Type G Thread, Pneumatic | ||
Thread Standard R | ||
Noise Reduction 35dB | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 5 MPa | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC silencer is designed to significantly enhance the efficiency of pneumatic systems by reducing noise levels while maintaining optimal performance. With a robust construction that includes a double-layer sound-absorbing material, it effectively minimises clogging and ensures prolonged operational reliability. Engineered for easy maintenance, the sound-absorbing material can be conveniently replaced without the need to remove the entire silencer. The incorporated integrated relief valve further protects the system by activating when internal pressures exceed safe limits, making it an essential component in applications demanding high performance and reliability. Operating within a wide temperature range, this silencer caters to various environments, ensuring that your pneumatic setup remains functional and quiet, even under demanding conditions.
Designed to reduce noise levels significantly during operation
Constructed with double-layer sound-absorbing materials for enhanced performance
Facilitates easy maintenance with replaceable sound-absorbing material
Integrated relief valve safeguards against excessive internal pressures
Effective in a wide range of temperatures, ensuring reliable operation
Reduces the risk of clogging, promoting a longer service life
Ideal for a variety of applications, including charging fluid and air-blowing
Compact design allows for straightforward installation within existing systems
Related links
- SMC VCHN ADC Pneumatic Silencer 5 Mpa G Thread, Pneumatic R
- SMC VCHN ADC Pneumatic Silencer 5 MPa G Thread, Pneumatic G
- SMC VCHN ADC Pneumatic Silencer 5 Mpa Pneumatic, G Thread G
- SMC VCHN Stainless Steel Pneumatic Silencer 50 bar Threaded R
- SMC VCHN Series Pneumatic Silencer 5 MPa Threaded
- SMC VCHN Series Acoustic Insulation 5 MPa
- SMC AN ADC Pneumatic Silencer 1 MPa Threaded R
- SMC VCHN Resin Pneumatic Silencer 50 bar Threaded R
