Festo AMTX-P-PC12 Polyethylene Pneumatic Silencer 0.7 Mpa Pneumatic

Subtotal (1 unit)*

£4.25

(exc. VAT)

£5.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.25

*price indicative

RS Stock No.:
351-400
Mfr. Part No.:
AMTX-P-PC12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

12 mm

Product Type

Pneumatic Silencer

Material

Polyethylene

Series

AMTX-P-PC12

Connection Type

Pneumatic

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

0.7 Mpa

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Festo silencer is designed to provide effective noise reduction while maintaining optimal airflow in pneumatic systems. Engineered with precision, it adeptly functions within a wide operating pressure range, making it suitable for various industrial applications. Its robust construction and compatibility with ISO standards ensure reliability and performance in demanding environments. With additional features such as corrosion resistance and a lightweight profile, this silencer excels in providing a quiet and efficient operation, helping enhance overall workplace productivity.

Optimised for low noise levels during operation ensuring a quieter workspace

Constructed from RoHS compliant materials promoting safety and environmental responsibility

Designed to withstand moderate corrosion stress enhancing durability in various settings

Compatible with a standardised pneumatic connection facilitating easy integration into existing systems

Related links