EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min

Subtotal (1 unit)*

£91.16

(exc. VAT)

£109.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.16

*price indicative

RS Stock No.:
299-521
Mfr. Part No.:
R412006264
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Inlet Port

G 1/4

Outlet Port Size

G 1/4

Outlet Port - Thread Standard

G

Manufacturer Series

AS2

Flow Rate

2000L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 1/4

Inlet Port Thread Standard

G

Body Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics 3/2-directional valve electrically operated Series AS2 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.

Working pressure Minimum 2.5 bar
Working pressure max 16 bar
Sealing principle soft seal
Connection type Pipe connection

Related links