EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min

Subtotal (1 unit)*

£102.99

(exc. VAT)

£123.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.99

*price indicative

RS Stock No.:
299-467
Mfr. Part No.:
R412014669
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Inlet Port

G 1/4

Outlet Port Size

G 1/4

Outlet Port - Thread Standard

G

Manufacturer Series

AS1

Flow Rate

2000L/min

Maximum Input Pressure

12bar

Inlet Port Size

G 1/4

Inlet Port Thread Standard

G

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics 3/2-directional valve, electrically operated, Series AS1-SOV is a modular versatile maintenance unit designed for universal applications. This Series features compact dimensions and is highly efficient lightweight and easy to use. The Aventics Series AS ensures reliability safety and efficiency with simplified assembly and maintenance efforts.

Working pressure Minimum 2 bar
Working pressure max 12 bar
Sealing principle soft seal
Pilot Internal

Related links